


H3BXT-10108-A4 | |
|---|---|
DigiKey Part Number | H3BXT-10108-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-A4 |
Description | JUMPER-H1504TR/A2015A/X 8" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,94000 Kč | 109,40 Kč |
| 30 | 9,91100 Kč | 297,33 Kč |
| 50 | 9,47420 Kč | 473,71 Kč |
| 100 | 8,90740 Kč | 890,74 Kč |
| 250 | 8,21104 Kč | 2 052,76 Kč |
| 500 | 7,72096 Kč | 3 860,48 Kč |
| 1 000 | 7,26069 Kč | 7 260,69 Kč |
| 2 500 | 6,69433 Kč | 16 735,83 Kč |
| 5 000 | 6,29558 Kč | 31 477,90 Kč |
| Unit Price without VAT: | 10,94000 Kč |
|---|---|
| Unit Price with VAT: | 13,23740 Kč |











