
H3BXT-10106-W2 | |
|---|---|
DigiKey Part Number | H3BXT-10106-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-W2 |
Description | SINGLE END JUMPER 6" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,78000 Kč | 117,80 Kč |
| 30 | 10,89100 Kč | 326,73 Kč |
| 50 | 10,50740 Kč | 525,37 Kč |
| 100 | 10,00550 Kč | 1 000,55 Kč |
| 250 | 9,37688 Kč | 2 344,22 Kč |
| 500 | 8,92918 Kč | 4 464,59 Kč |
| 1 000 | 8,50251 Kč | 8 502,51 Kč |
| 2 500 | 7,97017 Kč | 19 925,42 Kč |
| 5 000 | 7,58977 Kč | 37 948,85 Kč |
| Unit Price without VAT: | 11,78000 Kč |
|---|---|
| Unit Price with VAT: | 14,25380 Kč |

