Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10106-G6

DigiKey Part Number
H3BXT-10106-G6-ND
Manufacturer
Manufacturer Product Number
H3BXT-10106-G6
Description
JUMPER-H1504TR/A3049G/X 6"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,64600 Kč106,46 Kč
309,65900 Kč289,77 Kč
509,23080 Kč461,54 Kč
1008,68060 Kč868,06 Kč
2508,00192 Kč2 000,48 Kč
5007,52442 Kč3 762,21 Kč
1 0007,07570 Kč7 075,70 Kč
2 5006,52374 Kč16 309,35 Kč
5 0006,13515 Kč30 675,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64600 Kč
Unit Price with VAT:12,88166 Kč
Alternate Color
JUMPER-H1504TR/A3049A/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1504TR/A3049B/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1504TR/A3049L/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1504TR/A3049N/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1504TR/A3049R/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč
Alternate Length
JUMPER-H1504TR/A3049G/X 2"
In-Stock: 0
Unit Price: 9,80600 Kč
JUMPER-H1504TR/A3049G/X 3"
In-Stock: 0
Unit Price: 10,01600 Kč
JUMPER-H1504TR/A3049G/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H1504TR/A3049G/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1504TR/A3049G/X 8"
In-Stock: 0
Unit Price: 11,06600 Kč