Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10105-Y4

DigiKey Part Number
H3BXT-10105-Y4-ND
Manufacturer
Manufacturer Product Number
H3BXT-10105-Y4
Description
JUMPER-H1504TR/A2015Y/X 5"
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,35200 Kč103,52 Kč
309,39300 Kč281,79 Kč
508,97460 Kč448,73 Kč
1008,43910 Kč843,91 Kč
2507,77932 Kč1 944,83 Kč
5007,31486 Kč3 657,43 Kč
1 0006,87873 Kč6 878,73 Kč
2 5006,34215 Kč15 855,38 Kč
5 0005,96440 Kč29 822,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,35200 Kč
Unit Price with VAT:12,52592 Kč
Alternate Color
JUMPER-H1504TR/A2015A/X 5"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1504TR/A2015B/X 5"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1504TR/A2015G/X 5"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1504TR/A2015L/X 5"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1504TR/A2015N/X 5"
In-Stock: 0
Unit Price: 10,35200 Kč
Alternate Length
JUMPER-H1504TR/A2015Y/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1504TR/A2015Y/X 3"
In-Stock: 0
Unit Price: 9,97400 Kč
JUMPER-H1504TR/A2015Y/X 4"
In-Stock: 140
Unit Price: 10,16300 Kč
JUMPER-H1504TR/A2015Y/X 6"
In-Stock: 0
Unit Price: 10,54100 Kč
JUMPER-H1504TR/A2015Y/X 8"
In-Stock: 0
Unit Price: 10,94000 Kč