
H3BXT-10105-W2 | |
|---|---|
DigiKey Part Number | H3BXT-10105-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-W2 |
Description | SINGLE END JUMPER 5" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,38100 Kč | 113,81 Kč |
| 30 | 10,52000 Kč | 315,60 Kč |
| 50 | 10,14620 Kč | 507,31 Kč |
| 100 | 9,66120 Kč | 966,12 Kč |
| 250 | 9,05600 Kč | 2 264,00 Kč |
| 500 | 8,62346 Kč | 4 311,73 Kč |
| 1 000 | 8,21148 Kč | 8 211,48 Kč |
| 2 500 | 7,69711 Kč | 19 242,78 Kč |
| 5 000 | 7,32977 Kč | 36 648,85 Kč |
| Unit Price without VAT: | 11,38100 Kč |
|---|---|
| Unit Price with VAT: | 13,77101 Kč |

