
H3BXT-10104-G2 | |
|---|---|
DigiKey Part Number | H3BXT-10104-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-G2 |
Description | SINGLE END JUMPER 4" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,96100 Kč | 109,61 Kč |
| 30 | 10,14900 Kč | 304,47 Kč |
| 50 | 9,78500 Kč | 489,25 Kč |
| 100 | 9,31890 Kč | 931,89 Kč |
| 250 | 8,73348 Kč | 2 183,37 Kč |
| 500 | 8,31646 Kč | 4 158,23 Kč |
| 1 000 | 7,91919 Kč | 7 919,19 Kč |
| 2 500 | 7,42321 Kč | 18 558,03 Kč |
| 5 000 | 7,06893 Kč | 35 344,65 Kč |
| Unit Price without VAT: | 10,96100 Kč |
|---|---|
| Unit Price with VAT: | 13,26281 Kč |

