Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXT-10103-N2

DigiKey Part Number
H3BXT-10103-N2-ND
Manufacturer
Manufacturer Product Number
H3BXT-10103-N2
Description
SINGLE END JUMPER 3" 22AWG BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,56200 Kč105,62 Kč
309,77100 Kč293,13 Kč
509,42400 Kč471,20 Kč
1008,97240 Kč897,24 Kč
2508,41012 Kč2 102,53 Kč
5008,00864 Kč4 004,32 Kč
1 0007,62605 Kč7 626,05 Kč
2 5007,14839 Kč17 870,97 Kč
5 0006,80722 Kč34 036,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,56200 Kč
Unit Price with VAT:12,78002 Kč