
H3BXT-10102-W2 | |
|---|---|
DigiKey Part Number | H3BXT-10102-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-W2 |
Description | SINGLE END JUMPER 2" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,16300 Kč | 101,63 Kč |
| 30 | 9,39300 Kč | 281,79 Kč |
| 50 | 9,05860 Kč | 452,93 Kč |
| 100 | 8,62600 Kč | 862,60 Kč |
| 250 | 8,08592 Kč | 2 021,48 Kč |
| 500 | 7,69954 Kč | 3 849,77 Kč |
| 1 000 | 7,33166 Kč | 7 331,66 Kč |
| 2 500 | 6,87248 Kč | 17 181,20 Kč |
| 5 000 | 6,54449 Kč | 32 722,45 Kč |
| Unit Price without VAT: | 10,16300 Kč |
|---|---|
| Unit Price with VAT: | 12,29723 Kč |

