Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10102-R6

DigiKey Part Number
H3BXT-10102-R6-ND
Manufacturer
Manufacturer Product Number
H3BXT-10102-R6
Description
JUMPER-H1504TR/A3049R/X 2"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,80600 Kč98,06 Kč
308,89600 Kč266,88 Kč
508,50420 Kč425,21 Kč
1007,99600 Kč799,60 Kč
2507,37028 Kč1 842,57 Kč
5006,93102 Kč3 465,51 Kč
1 0006,51778 Kč6 517,78 Kč
2 5006,00929 Kč15 023,23 Kč
5 0005,65132 Kč28 256,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80600 Kč
Unit Price with VAT:11,86526 Kč
Alternate Color
JUMPER-H1504TR/A3049A/X 2"
In-Stock: 0
Unit Price: 9,80600 Kč
JUMPER-H1504TR/A3049B/X 2"
In-Stock: 0
Unit Price: 9,80600 Kč
JUMPER-H1504TR/A3049G/X 2"
In-Stock: 0
Unit Price: 9,80600 Kč
JUMPER-H1504TR/A3049L/X 2"
In-Stock: 0
Unit Price: 9,80600 Kč
JUMPER-H1504TR/A3049N/X 2"
In-Stock: 0
Unit Price: 9,80600 Kč
Alternate Length
JUMPER-H1504TR/A3049R/X 3"
In-Stock: 0
Unit Price: 10,45700 Kč
JUMPER-H1504TR/A3049R/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H1504TR/A3049R/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1504TR/A3049R/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1504TR/A3049R/X 8"
In-Stock: 0
Unit Price: 11,06600 Kč
Assembly Component