


H3BXG-10112-W6 | |
|---|---|
DigiKey Part Number | H3BXG-10112-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-W6 |
Description | JUMPER-H1505TR/A3049W/X 12" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,56500 Kč | 135,65 Kč |
| 30 | 12,54967 Kč | 376,49 Kč |
| 50 | 12,10320 Kč | 605,16 Kč |
| 100 | 11,52580 Kč | 1 152,58 Kč |
| 250 | 10,80304 Kč | 2 700,76 Kč |
| 500 | 10,28692 Kč | 5 143,46 Kč |
| 1 000 | 9,79557 Kč | 9 795,57 Kč |
| 2 500 | 9,18217 Kč | 22 955,42 Kč |
| 5 000 | 8,74403 Kč | 43 720,15 Kč |
| Unit Price without VAT: | 13,56500 Kč |
|---|---|
| Unit Price with VAT: | 16,41365 Kč |











