
H3BXG-10112-G2 | |
|---|---|
DigiKey Part Number | H3BXG-10112-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-G2 |
Description | SINGLE END JUMPER 12" 22AWG GREE |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,18200 Kč | 151,82 Kč |
| 30 | 14,04067 Kč | 421,22 Kč |
| 50 | 13,54380 Kč | 677,19 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 250 | 12,08896 Kč | 3 022,24 Kč |
| 500 | 11,51152 Kč | 5 755,76 Kč |
| 1 000 | 10,96159 Kč | 10 961,59 Kč |
| 2 500 | 10,27524 Kč | 25 688,10 Kč |
| 5 000 | 9,78503 Kč | 48 925,15 Kč |
| Unit Price without VAT: | 15,18200 Kč |
|---|---|
| Unit Price with VAT: | 18,37022 Kč |

