Image for H3BXG-10110-Y2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXG-10110-Y2

DigiKey Part Number
H3BXG-10110-Y2-ND
Manufacturer
Manufacturer Product Number
H3BXG-10110-Y2
Description
SINGLE END JUMPER 10" 22AWG YELL
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,38400 Kč143,84 Kč
3013,31267 Kč399,38 Kč
5012,84240 Kč642,12 Kč
10012,22710 Kč1 222,71 Kč
25011,46156 Kč2 865,39 Kč
50010,91350 Kč5 456,75 Kč
1 00010,39233 Kč10 392,33 Kč
2 5009,74164 Kč24 354,10 Kč
5 0009,27683 Kč46 384,15 Kč
Manufacturers Standard Package
Unit Price without VAT:14,38400 Kč
Unit Price with VAT:17,40464 Kč