
H3BXG-10110-W2 | |
|---|---|
DigiKey Part Number | H3BXG-10110-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-W2 |
Description | SINGLE END JUMPER 10" 22AWG WHIT |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,38400 Kč | 143,84 Kč |
| 30 | 13,31267 Kč | 399,38 Kč |
| 50 | 12,84240 Kč | 642,12 Kč |
| 100 | 12,22710 Kč | 1 222,71 Kč |
| 250 | 11,46156 Kč | 2 865,39 Kč |
| 500 | 10,91350 Kč | 5 456,75 Kč |
| 1 000 | 10,39233 Kč | 10 392,33 Kč |
| 2 500 | 9,74164 Kč | 24 354,10 Kč |
| 5 000 | 9,27683 Kč | 46 384,15 Kč |
| Unit Price without VAT: | 14,38400 Kč |
|---|---|
| Unit Price with VAT: | 17,40464 Kč |

