
H3BXG-10110-L2 | |
|---|---|
DigiKey Part Number | H3BXG-10110-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-L2 |
Description | SINGLE END JUMPER 10" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,41900 Kč | 144,19 Kč |
| 30 | 13,34567 Kč | 400,37 Kč |
| 50 | 12,87420 Kč | 643,71 Kč |
| 100 | 12,25740 Kč | 1 225,74 Kč |
| 250 | 11,48992 Kč | 2 872,48 Kč |
| 500 | 10,94052 Kč | 5 470,26 Kč |
| 1 000 | 10,41807 Kč | 10 418,07 Kč |
| 2 500 | 9,76577 Kč | 24 414,42 Kč |
| 5 000 | 9,29981 Kč | 46 499,05 Kč |
| Unit Price without VAT: | 14,41900 Kč |
|---|---|
| Unit Price with VAT: | 17,44699 Kč |

