
H3BXG-10108-N2 | |
|---|---|
DigiKey Part Number | H3BXG-10108-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-N2 |
Description | SINGLE END JUMPER 8" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,64000 Kč | 136,40 Kč |
| 30 | 12,61600 Kč | 378,48 Kč |
| 50 | 12,16700 Kč | 608,35 Kč |
| 100 | 11,58380 Kč | 1 158,38 Kč |
| 250 | 10,85676 Kč | 2 714,19 Kč |
| 500 | 10,33808 Kč | 5 169,04 Kč |
| 1 000 | 9,84445 Kč | 9 844,45 Kč |
| 2 500 | 9,22807 Kč | 23 070,18 Kč |
| 5 000 | 8,78774 Kč | 43 938,70 Kč |
| Unit Price without VAT: | 13,64000 Kč |
|---|---|
| Unit Price with VAT: | 16,50440 Kč |

