Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXG-10108-B2

DigiKey Part Number
H3BXG-10108-B2-ND
Manufacturer
Manufacturer Product Number
H3BXG-10108-B2
Description
SINGLE END JUMPER 8" 22AWG BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,60700 Kč136,07 Kč
3012,58467 Kč377,54 Kč
5012,13680 Kč606,84 Kč
10011,55520 Kč1 155,52 Kč
25010,82992 Kč2 707,48 Kč
50010,31254 Kč5 156,27 Kč
1 0009,82013 Kč9 820,13 Kč
2 5009,20527 Kč23 013,18 Kč
5 0008,76604 Kč43 830,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,60700 Kč
Unit Price with VAT:16,46447 Kč