
H3BXG-10105-W2 | |
|---|---|
DigiKey Part Number | H3BXG-10105-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-W2 |
Description | SINGLE END JUMPER 5" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,44100 Kč | 124,41 Kč |
| 30 | 11,50033 Kč | 345,01 Kč |
| 50 | 11,09340 Kč | 554,67 Kč |
| 100 | 10,56500 Kč | 1 056,50 Kč |
| 250 | 9,90192 Kč | 2 475,48 Kč |
| 500 | 9,42872 Kč | 4 714,36 Kč |
| 1 000 | 8,97846 Kč | 8 978,46 Kč |
| 2 500 | 8,41621 Kč | 21 040,52 Kč |
| 5 000 | 8,01458 Kč | 40 072,90 Kč |
| Unit Price without VAT: | 12,44100 Kč |
|---|---|
| Unit Price with VAT: | 15,05361 Kč |

