
H3BXG-10105-A2 | |
|---|---|
DigiKey Part Number | H3BXG-10105-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-A2 |
Description | SINGLE END JUMPER 5" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,41000 Kč | 124,10 Kč |
| 30 | 11,47200 Kč | 344,16 Kč |
| 50 | 11,06600 Kč | 553,30 Kč |
| 100 | 10,53890 Kč | 1 053,89 Kč |
| 250 | 9,87744 Kč | 2 469,36 Kč |
| 500 | 9,40542 Kč | 4 702,71 Kč |
| 1 000 | 8,95628 Kč | 8 956,28 Kč |
| 2 500 | 8,39542 Kč | 20 988,55 Kč |
| 5 000 | 7,99478 Kč | 39 973,90 Kč |
| Unit Price without VAT: | 12,41000 Kč |
|---|---|
| Unit Price with VAT: | 15,01610 Kč |

