
H3BXG-10104-W2 | |
|---|---|
DigiKey Part Number | H3BXG-10104-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10104-W2 |
Description | SINGLE END JUMPER 4" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,01100 Kč | 120,11 Kč |
| 30 | 11,10100 Kč | 333,03 Kč |
| 50 | 10,70900 Kč | 535,45 Kč |
| 100 | 10,19660 Kč | 1 019,66 Kč |
| 250 | 9,55828 Kč | 2 389,57 Kč |
| 500 | 9,10138 Kč | 4 550,69 Kč |
| 1 000 | 8,66650 Kč | 8 666,50 Kč |
| 2 500 | 8,12379 Kč | 20 309,47 Kč |
| 5 000 | 7,73608 Kč | 38 680,40 Kč |
| Unit Price without VAT: | 12,01100 Kč |
|---|---|
| Unit Price with VAT: | 14,53331 Kč |

