Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10104-R8

DigiKey Part Number
H3BXG-10104-R8-ND
Manufacturer
Manufacturer Product Number
H3BXG-10104-R8
Description
JUMPER-H1505TR/A3048R/X 4"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,38100 Kč113,81 Kč
3010,32400 Kč309,72 Kč
509,86480 Kč493,24 Kč
1009,27690 Kč927,69 Kč
2508,55292 Kč2 138,23 Kč
5008,04266 Kč4 021,33 Kč
1 0007,56306 Kč7 563,06 Kč
2 5006,97310 Kč17 432,75 Kč
5 0006,55780 Kč32 789,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,38100 Kč
Unit Price with VAT:13,77101 Kč
Alternate Color
JUMPER-H1505TR/A3048A/X 4"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1505TR/A3048B/X 4"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1505TR/A3048G/X 4"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1505TR/A3048L/X 4"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1505TR/A3048N/X 4"
In-Stock: 0
Unit Price: 11,38100 Kč
Alternate Length
JUMPER-H1505TR/A3048R/X 2"
In-Stock: 0
Unit Price: 10,96100 Kč
JUMPER-H1505TR/A3048R/X 3"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1505TR/A3048R/X 5"
In-Stock: 0
Unit Price: 11,59100 Kč
JUMPER-H1505TR/A3048R/X 6"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1505TR/A3048R/X 8"
In-Stock: 0
Unit Price: 12,24200 Kč
Assembly Component