
H3BXG-10104-L2 | |
|---|---|
DigiKey Part Number | H3BXG-10104-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10104-L2 |
Description | SINGLE END JUMPER 4" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,01100 Kč | 120,11 Kč |
| 30 | 11,10100 Kč | 333,03 Kč |
| 50 | 10,70900 Kč | 535,45 Kč |
| 100 | 10,19660 Kč | 1 019,66 Kč |
| 250 | 9,55828 Kč | 2 389,57 Kč |
| 500 | 9,10138 Kč | 4 550,69 Kč |
| 1 000 | 8,66650 Kč | 8 666,50 Kč |
| 2 500 | 8,12379 Kč | 20 309,47 Kč |
| 5 000 | 7,73608 Kč | 38 680,40 Kč |
| Unit Price without VAT: | 12,01100 Kč |
|---|---|
| Unit Price with VAT: | 14,53331 Kč |

