Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXG-10104-G2

DigiKey Part Number
H3BXG-10104-G2-ND
Manufacturer
Manufacturer Product Number
H3BXG-10104-G2
Description
SINGLE END JUMPER 4" 22AWG GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,01100 Kč120,11 Kč
3011,10100 Kč333,03 Kč
5010,70900 Kč535,45 Kč
10010,19660 Kč1 019,66 Kč
2509,55828 Kč2 389,57 Kč
5009,10138 Kč4 550,69 Kč
1 0008,66650 Kč8 666,50 Kč
2 5008,12379 Kč20 309,47 Kč
5 0007,73608 Kč38 680,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,01100 Kč
Unit Price with VAT:14,53331 Kč