


H3BXG-10103-A6 | |
|---|---|
DigiKey Part Number | H3BXG-10103-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10103-A6 |
Description | JUMPER-H1505TR/A3049A/X 3" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,15000 Kč | 111,50 Kč |
| 30 | 10,11400 Kč | 303,42 Kč |
| 50 | 9,66320 Kč | 483,16 Kč |
| 100 | 9,08580 Kč | 908,58 Kč |
| 250 | 8,37484 Kč | 2 093,71 Kč |
| 500 | 7,87550 Kč | 3 937,75 Kč |
| 1 000 | 7,40599 Kč | 7 405,99 Kč |
| 2 500 | 6,82830 Kč | 17 070,75 Kč |
| 5 000 | 6,42157 Kč | 32 107,85 Kč |
| Unit Price without VAT: | 11,15000 Kč |
|---|---|
| Unit Price with VAT: | 13,49150 Kč |











