
H3BXG-10103-A2 | |
|---|---|
DigiKey Part Number | H3BXG-10103-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10103-A2 |
Description | SINGLE END JUMPER 3" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,59100 Kč | 115,91 Kč |
| 30 | 10,73000 Kč | 321,90 Kč |
| 50 | 10,35200 Kč | 517,60 Kč |
| 100 | 9,85440 Kč | 985,44 Kč |
| 250 | 9,23744 Kč | 2 309,36 Kč |
| 500 | 8,79606 Kč | 4 398,03 Kč |
| 1 000 | 8,37568 Kč | 8 375,68 Kč |
| 2 500 | 7,85124 Kč | 19 628,10 Kč |
| 5 000 | 7,47659 Kč | 37 382,95 Kč |
| Unit Price without VAT: | 11,59100 Kč |
|---|---|
| Unit Price with VAT: | 14,02511 Kč |

