
H3BXG-10102-G2 | |
|---|---|
DigiKey Part Number | H3BXG-10102-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-G2 |
Description | SINGLE END JUMPER 2" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,19200 Kč | 111,92 Kč |
| 30 | 10,35900 Kč | 310,77 Kč |
| 50 | 9,99080 Kč | 499,54 Kč |
| 100 | 9,51210 Kč | 951,21 Kč |
| 250 | 8,91576 Kč | 2 228,94 Kč |
| 500 | 8,48950 Kč | 4 244,75 Kč |
| 1 000 | 8,08402 Kč | 8 084,02 Kč |
| 2 500 | 7,57784 Kč | 18 944,60 Kč |
| 5 000 | 7,21621 Kč | 36 081,05 Kč |
| Unit Price without VAT: | 11,19200 Kč |
|---|---|
| Unit Price with VAT: | 13,54232 Kč |

