


H3BXG-10102-A8 | |
|---|---|
DigiKey Part Number | H3BXG-10102-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-A8 |
Description | JUMPER-H1505TR/A3048A/X 2" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,96100 Kč | 109,61 Kč |
| 30 | 9,93200 Kč | 297,96 Kč |
| 50 | 9,49520 Kč | 474,76 Kč |
| 100 | 8,92620 Kč | 892,62 Kč |
| 250 | 8,22868 Kč | 2 057,17 Kč |
| 500 | 7,73818 Kč | 3 869,09 Kč |
| 1 000 | 7,27665 Kč | 7 276,65 Kč |
| 2 500 | 6,70911 Kč | 16 772,78 Kč |
| 5 000 | 6,30948 Kč | 31 547,40 Kč |
| Unit Price without VAT: | 10,96100 Kč |
|---|---|
| Unit Price with VAT: | 13,26281 Kč |











