
H3BBT-10112-W2 | |
|---|---|
DigiKey Part Number | H3BBT-10112-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10112-W2 |
Description | DUAL END JUMPER 12" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,73100 Kč | 147,31 Kč |
| 30 | 13,63500 Kč | 409,05 Kč |
| 50 | 13,14940 Kč | 657,47 Kč |
| 100 | 12,52110 Kč | 1 252,11 Kč |
| 250 | 11,73624 Kč | 2 934,06 Kč |
| 500 | 11,17532 Kč | 5 587,66 Kč |
| 1 000 | 10,64164 Kč | 10 641,64 Kč |
| 2 500 | 9,97540 Kč | 24 938,50 Kč |
| 5 000 | 9,49935 Kč | 47 496,75 Kč |
| Unit Price without VAT: | 14,73100 Kč |
|---|---|
| Unit Price with VAT: | 17,82451 Kč |

