


H3BBT-10112-N6 | |
|---|---|
DigiKey Part Number | H3BBT-10112-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10112-N6 |
Description | JUMPER-H1504TR/A3049N/H1504TR12" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,99800 Kč | 129,98 Kč |
| 30 | 11,79400 Kč | 353,82 Kč |
| 50 | 11,27180 Kč | 563,59 Kč |
| 100 | 10,59980 Kč | 1 059,98 Kč |
| 250 | 9,77248 Kč | 2 443,12 Kč |
| 500 | 9,18956 Kč | 4 594,78 Kč |
| 1 000 | 8,64173 Kč | 8 641,73 Kč |
| 2 500 | 7,96773 Kč | 19 919,33 Kč |
| 5 000 | 7,49318 Kč | 37 465,90 Kč |
| Unit Price without VAT: | 12,99800 Kč |
|---|---|
| Unit Price with VAT: | 15,72758 Kč |











