Brown 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBT-10112-N2

DigiKey Part Number
H3BBT-10112-N2-ND
Manufacturer
Manufacturer Product Number
H3BBT-10112-N2
Description
DUAL END JUMPER 12" 22AWG BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,86700 Kč148,67 Kč
3013,76067 Kč412,82 Kč
5013,27080 Kč663,54 Kč
10012,63660 Kč1 263,66 Kč
25011,84456 Kč2 961,14 Kč
50011,27844 Kč5 639,22 Kč
1 00010,73985 Kč10 739,85 Kč
2 50010,06745 Kč25 168,62 Kč
5 0009,58701 Kč47 935,05 Kč
Manufacturers Standard Package
Unit Price without VAT:14,86700 Kč
Unit Price with VAT:17,98907 Kč