
H3BBT-10112-G2 | |
|---|---|
DigiKey Part Number | H3BBT-10112-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10112-G2 |
Description | DUAL END JUMPER 12" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,90300 Kč | 149,03 Kč |
| 30 | 13,79467 Kč | 413,84 Kč |
| 50 | 13,30360 Kč | 665,18 Kč |
| 100 | 12,66790 Kč | 1 266,79 Kč |
| 250 | 11,87388 Kč | 2 968,47 Kč |
| 500 | 11,30638 Kč | 5 653,19 Kč |
| 1 000 | 10,76644 Kč | 10 766,44 Kč |
| 2 500 | 10,09238 Kč | 25 230,95 Kč |
| 5 000 | 9,61076 Kč | 48 053,80 Kč |
| Unit Price without VAT: | 14,90300 Kč |
|---|---|
| Unit Price with VAT: | 18,03263 Kč |

