Slate 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10110-S4

DigiKey Part Number
H3BBT-10110-S4-ND
Manufacturer
Manufacturer Product Number
H3BBT-10110-S4
Description
JUMPER-H1504TR/A2015S/H1504TR10"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,95600 Kč129,56 Kč
3011,99000 Kč359,70 Kč
5011,56140 Kč578,07 Kč
10011,00930 Kč1 100,93 Kč
25010,31924 Kč2 579,81 Kč
5009,82580 Kč4 912,90 Kč
1 0009,35671 Kč9 356,71 Kč
2 5008,77078 Kč21 926,95 Kč
5 0008,35229 Kč41 761,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,95600 Kč
Unit Price with VAT:15,67676 Kč
Alternate Color
JUMPER-H1504TR/A2015A/H1504TR10"
In-Stock: 349
Unit Price: 12,95600 Kč
JUMPER-H1504TR/A2015B/H1504TR10"
In-Stock: 0
Unit Price: 12,95600 Kč
JUMPER-H1504TR/A2015G/H1504TR10"
In-Stock: 0
Unit Price: 12,95600 Kč
JUMPER-H1504TR/A2015L/H1504TR10"
In-Stock: 0
Unit Price: 12,95600 Kč
JUMPER-H1504TR/A2015N/H1504TR10"
In-Stock: 0
Unit Price: 12,95600 Kč
Alternate Length
JUMPER-H1504TR/A2015S/H1504TR 2"
In-Stock: 0
Unit Price: 10,89800 Kč
JUMPER-H1504TR/A2015S/H1504TR 3"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1504TR/A2015S/H1504TR 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1504TR/A2015S/H1504TR 5"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1504TR/A2015S/H1504TR 6"
In-Stock: 0
Unit Price: 11,67500 Kč