HxBBG-101xx-Gx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBT-10110-G2

DigiKey Part Number
H3BBT-10110-G2-ND
Manufacturer
Manufacturer Product Number
H3BBT-10110-G2
Description
DUAL END JUMPER 10" 22AWG GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,12500 Kč141,25 Kč
3013,05800 Kč391,74 Kč
5012,59640 Kč629,82 Kč
10011,99430 Kč1 199,43 Kč
25011,24324 Kč2 810,81 Kč
50010,70604 Kč5 353,02 Kč
1 00010,19473 Kč10 194,73 Kč
2 5009,55628 Kč23 890,70 Kč
5 0009,10034 Kč45 501,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,12500 Kč
Unit Price with VAT:17,09125 Kč