Black 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10110-B6

DigiKey Part Number
H3BBT-10110-B6-ND
Manufacturer
Manufacturer Product Number
H3BBT-10110-B6
Description
JUMPER-H1504TR/A3049B/H1504TR10"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,59900 Kč125,99 Kč
3011,42300 Kč342,69 Kč
5010,91900 Kč545,95 Kč
10010,26590 Kč1 026,59 Kč
2509,46336 Kč2 365,84 Kč
5008,89938 Kč4 449,69 Kč
1 0008,36875 Kč8 368,75 Kč
2 5007,71601 Kč19 290,02 Kč
5 0007,25645 Kč36 282,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,59900 Kč
Unit Price with VAT:15,24479 Kč
Alternate Color
JUMPER-H1504TR/A3049A/H1504TR10"
In-Stock: 0
Unit Price: 12,59900 Kč
JUMPER-H1504TR/A3049G/H1504TR10"
In-Stock: 0
Unit Price: 12,59900 Kč
JUMPER-H1504TR/A3049L/H1504TR10"
In-Stock: 0
Unit Price: 12,59900 Kč
JUMPER-H1504TR/A3049N/H1504TR10"
In-Stock: 0
Unit Price: 12,59900 Kč
JUMPER-H1504TR/A3049R/H1504TR10"
In-Stock: 0
Unit Price: 12,59900 Kč
Alternate Length
JUMPER-H1504TR/A3049B/H1504TR 2"
In-Stock: 0
Unit Price: 10,94000 Kč
JUMPER-H1504TR/A3049B/H1504TR 3"
In-Stock: 0
Unit Price: 11,15000 Kč
JUMPER-H1504TR/A3049B/H1504TR 4"
In-Stock: 0
Unit Price: 11,36000 Kč
JUMPER-H1504TR/A3049B/H1504TR 5"
In-Stock: 0
Unit Price: 11,57000 Kč
JUMPER-H1504TR/A3049B/H1504TR 6"
In-Stock: 856
Unit Price: 12,28400 Kč