
H3BBT-10108-G2 | |
|---|---|
DigiKey Part Number | H3BBT-10108-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-G2 |
Description | DUAL END JUMPER 8" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,29200 Kč | 132,92 Kč |
| 30 | 12,29767 Kč | 368,93 Kč |
| 50 | 11,85960 Kč | 592,98 Kč |
| 100 | 11,29060 Kč | 1 129,06 Kč |
| 250 | 10,58300 Kč | 2 645,75 Kč |
| 500 | 10,07736 Kč | 5 038,68 Kč |
| 1 000 | 9,59609 Kč | 9 596,09 Kč |
| 2 500 | 8,99521 Kč | 22 488,03 Kč |
| 5 000 | 8,56597 Kč | 42 829,85 Kč |
| Unit Price without VAT: | 13,29200 Kč |
|---|---|
| Unit Price with VAT: | 16,08332 Kč |

