


H3BBT-10106-V8 | |
|---|---|
DigiKey Part Number | H3BBT-10106-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-V8 |
Description | JUMPER-H1504TR/A3048V/H1504TR 6" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,82200 Kč | 118,22 Kč |
| 30 | 10,71600 Kč | 321,48 Kč |
| 50 | 10,23860 Kč | 511,93 Kč |
| 100 | 9,62760 Kč | 962,76 Kč |
| 250 | 8,87460 Kč | 2 218,65 Kč |
| 500 | 8,34544 Kč | 4 172,72 Kč |
| 1 000 | 7,84800 Kč | 7 848,00 Kč |
| 2 500 | 7,23583 Kč | 18 089,58 Kč |
| 5 000 | 6,80491 Kč | 34 024,55 Kč |
| Unit Price without VAT: | 11,82200 Kč |
|---|---|
| Unit Price with VAT: | 14,30462 Kč |











