
H3BBT-10106-N2 | |
|---|---|
DigiKey Part Number | H3BBT-10106-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-N2 |
Description | DUAL END JUMPER 6" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,49400 Kč | 124,94 Kč |
| 30 | 11,55600 Kč | 346,68 Kč |
| 50 | 11,14580 Kč | 557,29 Kč |
| 100 | 10,61240 Kč | 1 061,24 Kč |
| 250 | 9,94716 Kč | 2 486,79 Kč |
| 500 | 9,47220 Kč | 4 736,10 Kč |
| 1 000 | 9,01990 Kč | 9 019,90 Kč |
| 2 500 | 8,45497 Kč | 21 137,42 Kč |
| 5 000 | 8,05147 Kč | 40 257,35 Kč |
| Unit Price without VAT: | 12,49400 Kč |
|---|---|
| Unit Price with VAT: | 15,11774 Kč |

