


H3BBT-10105-Y8 | |
|---|---|
DigiKey Part Number | H3BBT-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-Y8 |
Description | JUMPER-H1504TR/A3048Y/H1504TR 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,59100 Kč | 115,91 Kč |
| 30 | 10,52000 Kč | 315,60 Kč |
| 50 | 10,05380 Kč | 502,69 Kč |
| 100 | 9,45120 Kč | 945,12 Kč |
| 250 | 8,71332 Kč | 2 178,33 Kč |
| 500 | 8,19384 Kč | 4 096,92 Kč |
| 1 000 | 7,70543 Kč | 7 705,43 Kč |
| 2 500 | 7,10438 Kč | 17 760,95 Kč |
| 5 000 | 6,68127 Kč | 33 406,35 Kč |
| Unit Price without VAT: | 11,59100 Kč |
|---|---|
| Unit Price with VAT: | 14,02511 Kč |











