


H3BBT-10104-G8 | |
|---|---|
DigiKey Part Number | H3BBT-10104-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-G8 |
Description | JUMPER-H1504TR/A3048G/H1504TR 4" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,38100 Kč | 113,81 Kč |
| 30 | 10,32400 Kč | 309,72 Kč |
| 50 | 9,86480 Kč | 493,24 Kč |
| 100 | 9,27690 Kč | 927,69 Kč |
| 250 | 8,55292 Kč | 2 138,23 Kč |
| 500 | 8,04266 Kč | 4 021,33 Kč |
| 1 000 | 7,56306 Kč | 7 563,06 Kč |
| 2 500 | 6,97310 Kč | 17 432,75 Kč |
| 5 000 | 6,55780 Kč | 32 789,00 Kč |
| Unit Price without VAT: | 11,38100 Kč |
|---|---|
| Unit Price with VAT: | 13,77101 Kč |











