
H3BBT-10103-R2 | |
|---|---|
DigiKey Part Number | H3BBT-10103-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10103-R2 |
Description | DUAL END JUMPER 3" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,27600 Kč | 112,76 Kč |
| 30 | 10,44300 Kč | 313,29 Kč |
| 50 | 10,07060 Kč | 503,53 Kč |
| 100 | 9,58770 Kč | 958,77 Kč |
| 250 | 8,98632 Kč | 2 246,58 Kč |
| 500 | 8,55710 Kč | 4 278,55 Kč |
| 1 000 | 8,14827 Kč | 8 148,27 Kč |
| 2 500 | 7,63798 Kč | 19 094,95 Kč |
| 5 000 | 7,27341 Kč | 36 367,05 Kč |
| Unit Price without VAT: | 11,27600 Kč |
|---|---|
| Unit Price with VAT: | 13,64396 Kč |

