
H3BBT-10102-A2 | |
|---|---|
DigiKey Part Number | H3BBT-10102-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-A2 |
Description | DUAL END JUMPER 2" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,87700 Kč | 108,77 Kč |
| 30 | 10,06500 Kč | 301,95 Kč |
| 50 | 9,70940 Kč | 485,47 Kč |
| 100 | 9,24330 Kč | 924,33 Kč |
| 250 | 8,66376 Kč | 2 165,94 Kč |
| 500 | 8,24970 Kč | 4 124,85 Kč |
| 1 000 | 7,85577 Kč | 7 855,77 Kč |
| 2 500 | 7,36383 Kč | 18 409,58 Kč |
| 5 000 | 7,01237 Kč | 35 061,85 Kč |
| Unit Price without VAT: | 10,87700 Kč |
|---|---|
| Unit Price with VAT: | 13,16117 Kč |

