
H3BBG-10110-Y2 | |
|---|---|
DigiKey Part Number | H3BBG-10110-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-Y2 |
Description | DUAL END JUMPER 10" 22AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,10500 Kč | 161,05 Kč |
| 30 | 14,89467 Kč | 446,84 Kč |
| 50 | 14,36680 Kč | 718,34 Kč |
| 100 | 13,68020 Kč | 1 368,02 Kč |
| 250 | 12,82220 Kč | 3 205,55 Kč |
| 500 | 12,20950 Kč | 6 104,75 Kč |
| 1 000 | 11,62638 Kč | 11 626,38 Kč |
| 2 500 | 10,89846 Kč | 27 246,15 Kč |
| 5 000 | 10,37847 Kč | 51 892,35 Kč |
| Unit Price without VAT: | 16,10500 Kč |
|---|---|
| Unit Price with VAT: | 19,48705 Kč |

