White 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBG-10110-W2

DigiKey Part Number
H3BBG-10110-W2-ND
Manufacturer
Manufacturer Product Number
H3BBG-10110-W2
Description
DUAL END JUMPER 10" 22AWG WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,10500 Kč161,05 Kč
3014,89467 Kč446,84 Kč
5014,36680 Kč718,34 Kč
10013,68020 Kč1 368,02 Kč
25012,82220 Kč3 205,55 Kč
50012,20950 Kč6 104,75 Kč
1 00011,62638 Kč11 626,38 Kč
2 50010,89846 Kč27 246,15 Kč
5 00010,37847 Kč51 892,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,10500 Kč
Unit Price with VAT:19,48705 Kč
Assembly Component