
H3BBG-10110-N2 | |
|---|---|
DigiKey Part Number | H3BBG-10110-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-N2 |
Description | DUAL END JUMPER 10" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,95800 Kč | 159,58 Kč |
| 30 | 14,75833 Kč | 442,75 Kč |
| 50 | 14,23540 Kč | 711,77 Kč |
| 100 | 13,55510 Kč | 1 355,51 Kč |
| 250 | 12,70496 Kč | 3 176,24 Kč |
| 500 | 12,09786 Kč | 6 048,93 Kč |
| 1 000 | 11,52007 Kč | 11 520,07 Kč |
| 2 500 | 10,79881 Kč | 26 997,02 Kč |
| 5 000 | 10,28357 Kč | 51 417,85 Kč |
| Unit Price without VAT: | 15,95800 Kč |
|---|---|
| Unit Price with VAT: | 19,30918 Kč |

