
H3BBG-10110-B2 | |
|---|---|
DigiKey Part Number | H3BBG-10110-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-B2 |
Description | DUAL END JUMPER 10" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,97700 Kč | 159,77 Kč |
| 30 | 14,77533 Kč | 443,26 Kč |
| 50 | 14,25180 Kč | 712,59 Kč |
| 100 | 13,57070 Kč | 1 357,07 Kč |
| 250 | 12,71964 Kč | 3 179,91 Kč |
| 500 | 12,11182 Kč | 6 055,91 Kč |
| 1 000 | 11,53336 Kč | 11 533,36 Kč |
| 2 500 | 10,81127 Kč | 27 028,17 Kč |
| 5 000 | 10,29544 Kč | 51 477,20 Kč |
| Unit Price without VAT: | 15,97700 Kč |
|---|---|
| Unit Price with VAT: | 19,33217 Kč |

