
H3BBG-10108-Y2 | |
|---|---|
DigiKey Part Number | H3BBG-10108-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-Y2 |
Description | DUAL END JUMPER 8" 22AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,16800 Kč | 151,68 Kč |
| 30 | 14,04400 Kč | 421,32 Kč |
| 50 | 13,54060 Kč | 677,03 Kč |
| 100 | 12,89560 Kč | 1 289,56 Kč |
| 250 | 12,08664 Kč | 3 021,66 Kč |
| 500 | 11,50864 Kč | 5 754,32 Kč |
| 1 000 | 10,95914 Kč | 10 959,14 Kč |
| 2 500 | 10,27300 Kč | 25 682,50 Kč |
| 5 000 | 9,78290 Kč | 48 914,50 Kč |
| Unit Price without VAT: | 15,16800 Kč |
|---|---|
| Unit Price with VAT: | 18,35328 Kč |

