
H3BBG-10108-N2 | |
|---|---|
DigiKey Part Number | H3BBG-10108-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-N2 |
Description | DUAL END JUMPER 8" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,30800 Kč | 153,08 Kč |
| 30 | 14,17367 Kč | 425,21 Kč |
| 50 | 13,66540 Kč | 683,27 Kč |
| 100 | 13,01460 Kč | 1 301,46 Kč |
| 250 | 12,19816 Kč | 3 049,54 Kč |
| 500 | 11,61484 Kč | 5 807,42 Kč |
| 1 000 | 11,06028 Kč | 11 060,28 Kč |
| 2 500 | 10,36780 Kč | 25 919,50 Kč |
| 5 000 | 9,87318 Kč | 49 365,90 Kč |
| Unit Price without VAT: | 15,30800 Kč |
|---|---|
| Unit Price with VAT: | 18,52268 Kč |

