
H3BBG-10108-L2 | |
|---|---|
DigiKey Part Number | H3BBG-10108-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-L2 |
Description | DUAL END JUMPER 8" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,34500 Kč | 153,45 Kč |
| 30 | 14,20867 Kč | 426,26 Kč |
| 50 | 13,69940 Kč | 684,97 Kč |
| 100 | 13,04680 Kč | 1 304,68 Kč |
| 250 | 12,22836 Kč | 3 057,09 Kč |
| 500 | 11,64360 Kč | 5 821,80 Kč |
| 1 000 | 11,08767 Kč | 11 087,67 Kč |
| 2 500 | 10,39348 Kč | 25 983,70 Kč |
| 5 000 | 9,89763 Kč | 49 488,15 Kč |
| Unit Price without VAT: | 15,34500 Kč |
|---|---|
| Unit Price with VAT: | 18,56745 Kč |

