Green 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBG-10108-G2

DigiKey Part Number
H3BBG-10108-G2-ND
Manufacturer
Manufacturer Product Number
H3BBG-10108-G2
Description
DUAL END JUMPER 8" 22AWG GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,30800 Kč153,08 Kč
3014,17367 Kč425,21 Kč
5013,66540 Kč683,27 Kč
10013,01460 Kč1 301,46 Kč
25012,19816 Kč3 049,54 Kč
50011,61484 Kč5 807,42 Kč
1 00011,06028 Kč11 060,28 Kč
2 50010,36780 Kč25 919,50 Kč
5 0009,87318 Kč49 365,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,30800 Kč
Unit Price with VAT:18,52268 Kč
Assembly Component