Yellow 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10106-Y4

DigiKey Part Number
H3BBG-10106-Y4-ND
Manufacturer
Manufacturer Product Number
H3BBG-10106-Y4
Description
JUMPER-H1505TR/A2015Y/H1505TR 6"
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,88000 Kč138,80 Kč
3012,59167 Kč377,75 Kč
5012,02760 Kč601,38 Kč
10011,31160 Kč1 131,16 Kč
25010,42760 Kč2 606,90 Kč
5009,80606 Kč4 903,03 Kč
1 0009,22127 Kč9 221,27 Kč
2 5008,50218 Kč21 255,45 Kč
5 0007,99583 Kč39 979,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,88000 Kč
Unit Price with VAT:16,79480 Kč
Alternate Color
JUMPER-H1505TR/A2015A/H1505TR 6"
In-Stock: 0
Unit Price: 13,88000 Kč
JUMPER-H1505TR/A2015B/H1505TR 6"
In-Stock: 245
Unit Price: 14,46800 Kč
JUMPER-H1505TR/A2015G/H1505TR 6"
In-Stock: 0
Unit Price: 13,88000 Kč
JUMPER-H1505TR/A2015L/H1505TR 6"
In-Stock: 0
Unit Price: 13,88000 Kč
JUMPER-H1505TR/A2015N/H1505TR 6"
In-Stock: 0
Unit Price: 13,88000 Kč
Alternate Length
JUMPER-H1505TR/A2015Y/H1505TR 2"
In-Stock: 0
Unit Price: 13,12400 Kč
JUMPER-H1505TR/A2015Y/H1505TR 3"
In-Stock: 0
Unit Price: 13,31300 Kč
JUMPER-H1505TR/A2015Y/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1505TR/A2015Y/H1505TR 5"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1505TR/A2015Y/H1505TR 8"
In-Stock: 0
Unit Price: 14,25800 Kč
Assembly Component