Yellow 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBG-10106-Y2

DigiKey Part Number
H3BBG-10106-Y2-ND
Manufacturer
Manufacturer Product Number
H3BBG-10106-Y2
Description
DUAL END JUMPER 6" 22AWG YELLO
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,53100 Kč145,31 Kč
3013,43867 Kč403,16 Kč
5012,96420 Kč648,21 Kč
10012,34470 Kč1 234,47 Kč
25011,57072 Kč2 892,68 Kč
50011,01808 Kč5 509,04 Kč
1 00010,49186 Kč10 491,86 Kč
2 5009,83496 Kč24 587,40 Kč
5 0009,36565 Kč46 828,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,53100 Kč
Unit Price with VAT:17,58251 Kč
Assembly Component